Sign in to ask questions about the Renata CR1632FH1-LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renata CR1632FH1-LF technical specifications.
| Capacity | 137mAh |
| Chemistry/Technology | Lithium |
| Lead Free | Lead Free |
| Package Quantity | 100 |
| Packaging | Box |
| Rechargeability | Non-Rechargeable |
| Voltage Rating | 3V |
| RoHS | Compliant |
Download the complete datasheet for Renata CR1632FH1-LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
