Sign in to ask questions about the Renata CR2016MFR(1BL) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renata CR2016MFR(1BL) technical specifications.
| Capacity | 90mAh |
| Chemistry/Technology | Lithium |
| Height | 1.6mm |
| Outside Diameter | 20mm |
| Weight | 1.7g |
| RoHS | Not Compliant |
Download the complete datasheet for Renata CR2016MFR(1BL) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
