
The CR2025 is a lithium coin cell battery with a capacity of 170mAh and an output voltage of 3V. It has a body diameter of 20mm and a height of 2.5mm. The battery is lead-free and compliant with Reach SVHC regulations. It is packaged in a box and has a weight of 2.5g. The CR2025 is manufactured by Renata.
Renata CR2025 technical specifications.
| Body Diameter | 20mm |
| Capacity | 170mAh |
| Chemistry/Technology | Lithium |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Material | Lithium |
| Output Voltage | 3V |
| Outside Diameter | 20mm |
| Packaging | Box |
| Reach SVHC Compliant | Yes |
| Weight | 2.5g |
| RoHS | Compliant |
Download the complete datasheet for Renata CR2025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
