CELL, LITHIUM, BUTTON, 3PIN, 3V - More Details
Checking distributor stock and pricing after the page loads.
Renata CR2025RV-LF technical specifications.
| Capacity | 170mAh |
| Chemistry/Technology | Lithium |
| Output Voltage | 3V |
| Package Quantity | 250 |
| Termination | PCB |
| RoHS | Compliant |