The CR2032MFRAH is a lithium battery with a capacity of 225mAh and an output voltage of 3V. It has a diameter of 20mm and a height of 3.2mm. The battery is designed for through hole termination and is RoHS compliant. It is manufactured by Renata.
Renata CR2032MFRAH technical specifications.
| Battery Size | 2032 |
| Capacity | 225mAh |
| Chemistry/Technology | Lithium |
| Diameter | 20mm |
| Height | 3.2mm |
| Orientation | Horizontal |
| Output Voltage | 3V |
| RoHS Compliant | Yes |
| Series | CR |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.