Renata CR2450NAH technical specifications.
| Battery Size | 2450 |
| Capacity | 540mAh |
| Chemistry/Technology | Lithium |
| Diameter | 24.5mm |
| Height | 5mm |
| Orientation | Horizontal |
| Output Voltage | 3V |
| Series | CR |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Renata CR2450NAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
