
This 1-cell battery features a horizontal mounting style and nickel-plated contacts. It is manufactured with lead-free materials and is available in quantities of 500 per tray. The battery is made from polymer and liquid crystal polymer materials.
Checking distributor stock and pricing after the page loads.
Renata HU2430-LF technical specifications.
| Contact Plating | Nickel |
| Lead Free | Lead Free |
| Material | Polymer, Liquid Crystal Polymer |
| Mounting Style | HORIZONTAL |
| Number of Batteries | 1 |
| Package Quantity | 500 |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.