Sign in to ask questions about the Renata SMTU1225-LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renata SMTU1225-LF technical specifications.
| Contact Plating | Nickel |
| Lead Free | Lead Free |
| Material | Polymer, Liquid Crystal Polymer |
| Mount | Surface Mount |
| Mounting Style | HORIZONTAL |
| Package Quantity | 500 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Renata SMTU1225-LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
