
Checking distributor stock and pricing after the page loads.
| Contact Plating | Nickel |
| Lead Free | Lead Free |
| Material | Polymer, Liquid Crystal Polymer |
| Mount | Surface Mount |
| Mounting Style | HORIZONTAL |
| Number of Batteries | 1 |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
