Sign in to ask questions about the Renata SMTU2032-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renata SMTU2032-C technical specifications.
| Contact Plating | Nickel |
| Material | Polymer, Liquid Crystal Polymer |
| Number of Batteries | 1 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Renata SMTU2032-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
