Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renata SMTU2430-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renata SMTU2430-C technical specifications.
| Material | Polymer, Liquid Crystal Polymer |
| Number of Batteries | 1 |
| Package Quantity | 500 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Renata SMTU2430-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
