The RL-1256-8-82 is a general purpose inductor from Renco Electronics with a nominal inductance of 82uH and a tolerance of 10%. It has a maximum operating temperature of 130 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is designed for power inductor applications and has a DC resistance of 0.0048 ohms. It is available in a radial package with a length of 66.04mm and is suitable for through-hole mounting.
Renco Electronics RL-1256-8-82 technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 66.04 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0048 |
| Rated Current-Max | 45 |
| Test Frequency | 0.001 |
| Manufacturer Series | RL-1256 |
| Series | RL-1256 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renco Electronics RL-1256-8-82 to view detailed technical specifications.
No datasheet is available for this part.