The 1SS118TA is a silicon rectifier diode with a maximum output current of 200mA and a maximum power dissipation of 500mW. It features a glass package with a round shape and a long form meter style. The diode has an isolated axial lead connection and is made from silicon material. It is not qualified according to JEDEC-95 or JESD-30 standards.
Checking distributor stock and pricing after the page loads.
| Additional Feature | HIGH RELIABILITY |
| Case Connection | Isolated |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER |
| JEDEC-95 Code | DO-35 |
| JESD-30 Code | O-LALF-W2 |
| Max Output Current | 200mA |
| Max Power Dissipation | 500mW |
| Number of Elements | 1 |
| Number of Phases | 1 |
| Package Body Material | Glass |
| Package Shape | Round |
| Package Style | LONG FORMMeter |
| Qualification Status | Not Qualified |
| Reverse Recovery Time-Max | 0.003us |
| Surface Mount | No |
| Terminal Form | Wire |
| Terminal Position | AXIAL |
| RoHS | Not Compliant |