This dual silicon rectifier diode features a maximum forward voltage of 1.2V and a maximum reverse current of 100nA. It has a maximum operating temperature of 150°C and a maximum output current of 100mA. The diode is available in a small outline package with a plastic body and a tin finish. It is not RoHS compliant and is not qualified for use in certain applications.
Checking distributor stock and pricing after the page loads.
Renesas 1SS304 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER |
| Forward Voltage-Max (VF) | 1.2V |
| JESD-30 Code | R-PDSO-G3 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 150°C |
| Max Output Current | 100mA |
| Max Reverse Current | 100nA |
| Non-rep Pk Forward Current-Max | 4A |
| Number of Elements | 2 |
| Number of Phases | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| Rep Pk Reverse Voltage-Max | 75V |
| Reverse Recovery Time-Max | 0.003us |
| Reverse Test Voltage | 50V |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| RoHS | Not Compliant |