The 1SS53 is a silicon rectifier diode with a maximum operating temperature of 200°C. It has a maximum output current of 100mA and a maximum power dissipation of 500mW. The diode is packaged in a DO-35 package, which is a round, glass-bodied package with a long form meter style. The terminal finish is tin and the terminal form is wire, with an axial position. The diode is not RoHS compliant and is not qualified.
Checking distributor stock and pricing after the page loads.
Renesas 1SS53 technical specifications.
| Case Connection | Isolated |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER |
| JEDEC-95 Code | DO-35 |
| JESD-30 Code | O-LALF-W2 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 200°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 500mW |
| Non-rep Pk Forward Current-Max | 2A |
| Number of Elements | 1 |
| Number of Phases | 1 |
| Package Body Material | Glass |
| Package Shape | Round |
| Package Style | LONG FORMMeter |
| Qualification Status | Not Qualified |
| Rep Pk Reverse Voltage-Max | 35V |
| Reverse Recovery Time-Max | 0.1us |
| RoHS Compliant | No |
| Surface Mount | No |
| Terminal Finish | Tin |
| Terminal Form | Wire |
| Terminal Position | AXIAL |
| RoHS | Not Compliant |
No datasheet is available for this part.