The 1SS82-E is a silicon rectifier diode with a maximum output current of 200mA and a maximum power dissipation of 400mW. It features a high reliability and is packaged in a round, glass body with a copper terminal finish. The diode is not qualified and has a reverse recovery time of 0.1us. It is not RoHS compliant and is not suitable for surface mount applications. The diode is available in a DO-35 package and has a moisture sensitivity level of 1.
Checking distributor stock and pricing after the page loads.
Renesas 1SS82-E technical specifications.
| Additional Feature | HIGH RELIABILITY |
| Case Connection | Isolated |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER |
| JEDEC-95 Code | DO-35 |
| JESD-30 Code | O-LALF-W2 |
| JESD-609 Code | e2 |
| Max Output Current | 200mA |
| Max Power Dissipation | 400mW |
| Moisture Sensitivity Level | 1 |
| Number of Elements | 1 |
| Number of Phases | 1 |
| Package Body Material | Glass |
| Package Shape | Round |
| Package Style | LONG FORMMeter |
| Qualification Status | Not Qualified |
| Reverse Recovery Time-Max | 0.1us |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Terminal Finish | Copper |
| Terminal Form | Wire |
| Terminal Position | AXIAL |
| RoHS | Compliant |
No datasheet is available for this part.