The 1SS82TD is a silicon rectifier diode with a maximum output current of 200mA and a maximum power dissipation of 400mW. It features a DO-35 package with an axial lead connection. The diode is made of silicon and has a round package shape with a glass body. The terminal finish is tin and the terminal form is wire. The device is not RoHS compliant and is not qualified.
Checking distributor stock and pricing after the page loads.
Renesas 1SS82TD technical specifications.
| Additional Feature | HIGH RELIABILITY |
| Case Connection | Isolated |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER |
| JEDEC-95 Code | DO-35 |
| JESD-30 Code | O-LALF-W2 |
| JESD-609 Code | e0 |
| Max Output Current | 200mA |
| Max Power Dissipation | 400mW |
| Number of Elements | 1 |
| Number of Phases | 1 |
| Package Body Material | Glass |
| Package Shape | Round |
| Package Style | LONG FORMMeter |
| Qualification Status | Not Qualified |
| Reverse Recovery Time-Max | 0.1us |
| RoHS Compliant | No |
| Surface Mount | No |
| Terminal Finish | Tin |
| Terminal Form | Wire |
| Terminal Position | AXIAL |
| RoHS | Not Compliant |
No datasheet is available for this part.