
The 290GI-28LFT is a 20-pin TSSOP lead-frame SMT clock generator from Renesas, operating between -40°C and 85°C. It features a thin shrink small outline package with a gull-wing lead shape and a pin pitch of 0.65mm. The device is designed for surface mount applications and is compatible with the MO-153AC Jedec standard. It can operate with a supply voltage between 3.135V and 3.465V, and its clock input frequency ranges from 3 to 166 MHz.
Renesas 290GI-28LFT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.1 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AC |
| Number of Outputs per Chip | 8 |
| Input Logic Level | Crystal |
| Clock Input Frequency | 3 to 166MHz |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas 290GI-28LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.