MOSFET N-CH 100V 1A TO-92
Renesas 2SK2962(F) technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 920pF |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 13mR |
| RoHS | Not Compliant |
No datasheet is available for this part.