MOSFET N-CH 50V 5A TO-92
Renesas 2SK2989(F) technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 90A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 6.9nF |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 7.8mR |
| RoHS | Not Compliant |
No datasheet is available for this part.