The 4AC14 is a 4-element NPN transistor with a maximum collector-emitter voltage of 150V and a minimum DC current gain of 1000. It can handle a maximum collector current of 5A. The transistor is packaged in a rectangular plastic case with a through-hole terminal form. It is not qualified for automotive applications and is not suitable for surface mount. The transistor is made from silicon and is intended for use as an amplifier.
Checking distributor stock and pricing after the page loads.
| Collector-emitter Voltage-Max | 150V |
| DC Current Gain-Min (hFE) | 1000 |
| Max Collector Current | 5A |
| Number of Elements | 4 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Polarity/Channel Type | NPN |
| Qualification Status | Not Qualified |
| Surface Mount | No |
| Terminal Form | Through Hole |
| Terminal Position | SINGLE |
| Transistor Application | AMPLIFIER |
| Transistor Element Material | SILICON |
| RoHS | Not Compliant |