The Renesas operational amplifier is a dual-channel device with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a JEDEC package code of R-CDFP-F14 and a flatpack-14 package type. The amplifier has a supply voltage of 5 volts and a supply voltage limit of 21 volts. It also has an input offset voltage of 250 millivolts and an average bias current of 5 microamperes. The device is compliant with MIL-PRF-38535 Class V screening level.
Renesas 5962F1222801VXC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F14 |
| Width | 6.285 |
| Length | 9.91 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 21 |
| Input Offset Voltage-Max | 250 |
| Average Bias Current-Max (IIB) | 0.005 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 0.5 |
| Common-mode Reject Ratio-Nom | 145 |
| Unity Gain BW-Nom | 1500 |
| Neg Supply Voltage Limit-Max | -21 |
| Screening Level | MIL-PRF-38535 Class V |
| RoHS | No |
| Eccn Code | USML XV(E) |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Renesas 5962F1222801VXC to view detailed technical specifications.
No datasheet is available for this part.