Dual-channel, voltage-feedback operational amplifier featuring a 250µV maximum input offset voltage and 1.5MHz unity gain bandwidth. This micropower device offers a 3,000,000 minimum voltage gain and a 0.5V/µs slew rate. Operating across a wide temperature range of -55°C to 125°C, it is housed in a 10-terminal ceramic dual flat package (CDFP10) with MIL-PRF-38535 Class V screening. Nominal supply voltage is ±5V, with limits up to ±21V.
Renesas 5962F1422602VYC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F10 |
| Width | 6.35 |
| Length | 7.37 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.16 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 21 |
| Input Offset Voltage-Max | 250 |
| Average Bias Current-Max (IIB) | 0.0025 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0025 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 0.5 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 145 |
| Voltage Gain-Min | 3000000 |
| Unity Gain BW-Nom | 1500 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -21 |
| Micropower | YES |
| Screening Level | MIL-PRF-38535 Class V |
| Input Offset Current-Max (IIO) | 0.0025 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Renesas 5962F1422602VYC to view detailed technical specifications.
No datasheet is available for this part.