The 5P4M is a single-element rectifier diode with a maximum repetitive reverse voltage of 400V and on-state current of 5A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The diode is packaged in a TO-220AB style flange mount with a plastic body and tin terminals. It is not qualified to any specific standard and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Renesas 5P4M technical specifications.
| Case Connection | ANODE |
| JEDEC-95 Code | TO-220AB |
| JESD-30 Code | R-PSFM-T3 |
| JESD-609 Code | e0 |
| Leakage Current-Max | 2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Number of Elements | 1 |
| On-State Current-Max | 5A |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | FLANGE MOUNTMeter |
| Qualification Status | Not Qualified |
| Repetitive Peak Off-state Voltage | 400V |
| RMS Current (Irms) | 8A |
| RoHS Compliant | No |
| Surface Mount | No |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Position | SINGLE |
| Turn-Off Delay Time | 50us |
| RoHS | Not Compliant |
No datasheet is available for this part.