The 6V49205B is a specialized clock generator designed for Freescale P1010, P1020, P2020, and P2040 processors. It utilizes a 25MHz crystal input to produce 19 high-quality output clocks, including PCIe, DDR, USB, and Gigabit Ethernet frequencies. It replaces multiple crystals and oscillators in system designs.
Sign in to ask questions about the Renesas 6V49205BNLGI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas 6V49205BNLGI technical specifications.
| Input Frequency | 25MHz |
| Supply Voltage | 3.3V |
| Number of Outputs | 19 |
| PCIe Outputs | 100 or 125MHz |
| Operating Temperature Range | -40 to +85°C |
| Output Low-Power Push-Pull Pairs | 6 |
| RoHS | Compliant |
| Pb-free | Yes |
Download the complete datasheet for Renesas 6V49205BNLGI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.