Sign in to ask questions about the Renesas 74HC08FP-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas 74HC08FP-E technical specifications.
| Package/Case | SOP |
| High Level Output Current | -5.2mA |
| Logic Function | AND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Outputs | 1 |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Renesas 74HC08FP-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
