Sign in to ask questions about the Renesas 74HC4040P-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas 74HC4040P-E technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 250ns |
| Radiation Hardening | No |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Renesas 74HC4040P-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
