This 1-bit CMOS bus driver features a 3-state output characteristic and can handle a maximum current of 6A. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3.3V. The device is packaged in a TSSOP package with a plastic body and is suitable for surface mount applications. It is RoHS compliant and has a propagation delay of 13ns at nominal supply voltage.
Renesas 74LV1G125ACME-E technical specifications.
| Control Type | ENABLE LOW |
| JESD-30 Code | R-PDSO-G5 |
| Load Capacitance | 50pF |
| Logic IC Type | BUS DRIVER |
| Max I(ol) | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 1 |
| Number of Functions | 1 |
| Output Characteristics | 3-STATE |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Equivalence Code | TSSOP5/6,.08 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Packaging | Tape and Reel |
| Power Supplies | 3.3V |
| Prop. Delay@Nom-Sup | 13ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Supply Voltage-Nom (Vsup) | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.635mm |
| Terminal Position | DUAL |
| RoHS | Compliant |
Download the complete datasheet for Renesas 74LV1G125ACME-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.