
The 74LV2GT14AUSE-E is a 3-input inverter from Renesas, featuring a propagation delay of 17ns. It operates within a temperature range of -40°C to 85°C and is supplied with 3.3V. The device is packaged in a VSSOP with a rectangular shape and a small outline, very thin profile, shrink pitch. It is RoHS compliant and has a Schmitt trigger function. The inverter is suitable for use in industrial applications and is available in tape and reel packaging.
Renesas 74LV2GT14AUSE-E technical specifications.
| Height - Seated (Max) | 0.9mm |
| JESD-30 Code | R-PDSO-G8 |
| Length | 2.3mm |
| Load Capacitance | 50pF |
| Logic IC Type | INVERTER |
| Max I(ol) | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 3 |
| Number of Inputs | 1 |
| Package Body Material | Plastic |
| Package Code | VSSOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCHMeter |
| Packaging | Tape and Reel |
| Power Supplies | 3.3V |
| Prop. Delay@Nom-Sup | 17ns |
| Propagation Delay (tpd) | 17ns |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Schmitt Trigger | Yes |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 3V |
| Supply Voltage-Nom (Vsup) | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | DUAL |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas 74LV2GT14AUSE-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.