The 9DBL0841 is an 8-output 3.3V zero-delay/fanout clock buffer designed for PCIe Gen1 through Gen6 applications. It features low-power HCSL (LP-HCSL) outputs that eliminate the need for four resistors per output pair, supporting direct connection to 100-ohm transmission lines. It supports both Common and Independent Reference Clock architectures and is spread spectrum tolerant.
Checking distributor stock and pricing after the page loads.
Renesas 9DBL0841BKILFT technical specifications.
| Number of Outputs | 8 |
| Supply Voltage | 3.3V |
| Output Type | LP-HCSL |
| PCIe Support | Gen1, Gen2, Gen3, Gen4, Gen5, Gen6Generation |
| Additive Jitter (Fanout Mode) | 18fs RMS |
| ZDB Mode Jitter | 100fs RMS |
| Operating Temperature Range | -40 to +85°C |
| Maximum Output Frequency | 200MHz |
| RoHS | Compliant |
| Lead Free | Yes |