
The 9UMS9633BFW3LFT is a 48-pin SSOP lead-frame SMT clock generator IC from Renesas. It features a shrink small outline package with gull-wing leads and supports surface mount mounting. The device operates over a temperature range of -40°C to 85°C and has a maximum operating supply voltage of 3.465V. It can handle a maximum clock input frequency of 15MHz and has a minimum operating supply voltage of 3.135V.
Renesas 9UMS9633BFW3LFT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 15.88 |
| Package Width (mm) | 7.49 |
| Package Height (mm) | 2.29 |
| Seated Plane Height (mm) | 2.59 |
| Pin Pitch (mm) | 0.64 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-118AA |
| Number of Outputs per Chip | 9 |
| Input Logic Level | Crystal|LVTTL |
| Clock Input Frequency | 15(Max)MHz |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 9UMS9633BFW3LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.