The ASI4U-E is a next-generation CMOS integrated circuit for AS-i networks, specifically designed for high ambient temperature applications. It functions as an interface for master or slave nodes, providing power supply, physical data transfer, and communication protocol handling. The IC is fully compliant with the AS-Interface Complete Specification v3.0 and features an on-chip electronic inductor with current drive capability of 55mA and a special AS-i safety option for short response times.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ASI4UE-G1-SR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ASI4UE-G1-SR technical specifications.
| Operating Temperature Range | -25 to 105°C |
| Electronic Inductor Current Drive | 55mA |
| Internal EEPROM Size | 128Bits |
| Voltage Range ASI+ to ASI- | 16 to 33.1V |
| Crystal Support | 8 or 16MHz |
| As-interface Specification | v3.0 |
| RoHS | Compliant |
Download the complete datasheet for Renesas ASI4UE-G1-SR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.