The BCR08AM-12A is a single diode with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a repetitive peak off-state voltage of 600V and an RMS current of 800mA. The diode is packaged in a TO-92 style cylindrical package made of plastic. It is not qualified for RoHS compliance and is not designed for surface mount applications.
Renesas BCR08AM-12A technical specifications.
| JEDEC-95 Code | TO-92 |
| Leakage Current-Max | 1mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Round |
| Package Style | CYLINDRICALMeter |
| Qualification Status | Not Qualified |
| Repetitive Peak Off-state Voltage | 600V |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | No |
| Surface Mount | No |
| Terminal Form | Wire |
| Terminal Position | BOTTOM |
| RoHS | Not Compliant |
No datasheet is available for this part.