The BCR08AS-12A-T13 is a single rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a repetitive peak off-state voltage of 600V and an RMS current of 800mA. The device is surface mountable with a flat terminal form and a single terminal position. The package body is made of plastic with a rectangular shape and a small outline meter style.
Renesas BCR08AS-12A-T13 technical specifications.
| Case Connection | MAIN TERMINAL 2 |
| JESD-30 Code | R-PSSO-F3 |
| Leakage Current-Max | 2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| Repetitive Peak Off-state Voltage | 600V |
| RMS Current (Irms) | 800mA |
| Surface Mount | Yes |
| Terminal Form | Flat |
| Terminal Position | SINGLE |
| RoHS | Not Compliant |
No datasheet is available for this part.