This diode features a repetitive peak off-state voltage of 600V and an RMS current rating of 10A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The diode is packaged in a rectangular plastic case with a flange mount style and is not qualified for automotive applications. It is recognized by UL and has a leakage current of 2mA.
Checking distributor stock and pricing after the page loads.
| Additional Feature | UL RECOGNIZED |
| Case Connection | Isolated |
| JEDEC-95 Code | TO-220AB |
| JESD-30 Code | R-PSFM-T3 |
| Leakage Current-Max | 2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | FLANGE MOUNTMeter |
| Qualification Status | Not Qualified |
| Reference Standard | UL |
| Repetitive Peak Off-state Voltage | 600V |
| RMS Current (Irms) | 10A |
| Surface Mount | No |
| Terminal Form | Through Hole |
| Terminal Position | SINGLE |
| RoHS | Not Compliant |