The BCR12PM-12LA-A8 is a single-element rectifier diode with a maximum operating temperature range of -40°C to 125°C. It features a repetitive peak off-state voltage of 600V and an RMS current rating of 12A. The diode is packaged in a TO-220AB style with a plastic body and a flange mount. It is not qualified to any specific standard, but is recognized by UL. The diode has a leakage current of up to 2mA.
Renesas BCR12PM-12LA-A8 technical specifications.
| Additional Feature | UL RECOGNIZED |
| Case Connection | Isolated |
| JEDEC-95 Code | TO-220AB |
| JESD-30 Code | R-PSFM-T3 |
| Leakage Current-Max | 2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | FLANGE MOUNTMeter |
| Qualification Status | Not Qualified |
| Reference Standard | UL |
| Repetitive Peak Off-state Voltage | 600V |
| RMS Current (Irms) | 12A |
| Surface Mount | No |
| Terminal Form | Through Hole |
| Terminal Position | SINGLE |
| RoHS | Not Compliant |
No datasheet is available for this part.