
The CD4098BDMSR is a 16-channel dual monostable multivibrator from Renesas, operating within a temperature range of -55°C to 125°C. It features 16 terminals and a pin count of 16, with a width of 7.62mm and length of 19.05mm. The device is available in a 16-pin CDIP package, suitable for military applications, and is compliant with MIL-PRF-38535 Class V screening level. It can operate on a supply voltage of 5V to 18V, with a propagation delay of 675 units.
Renesas CD4098BDMSR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Length | 19.05 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 675 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | MIL-PRF-38535 Class V |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Renesas CD4098BDMSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.