CMOS Serial 8-Bit Input/Output Port 16-Pin SOIC N
Renesas CDP68HC68P1MZ96 technical specifications.
| Category | CMOS Serial 8-Bit Input/Output Port |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Pin Count | 16 |
| Package/Case | SOIC N |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.