8-Bit CMOS OTP Based with 8k Memory, Two Comparators, and USA T 28-SOIC -40 to 125
Renesas COP8SGE728M8/NOPB technical specifications.
| Package/Case | LQFP |
| Frequency | 48MHz |
| Interface | I2C, USB, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 384KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of I/Os | 96 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA, LVD |
| RoHS | Not Compliant |
No datasheet is available for this part.