8-Bit CMOS OTP Based with 32k Memory, Two Comparators, and USART 28-SOIC -40 to 125
Checking distributor stock and pricing after the page loads.
Renesas COP8SGR728M7/NOPB technical specifications.
| Package/Case | LQFP |
| Frequency | 32MHz |
| Interface | I2C, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of I/Os | 128 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA, LVD |
| RoHS | Not Compliant |
No datasheet is available for this part.