8-Bit CMOS Flash Microcontroller with 4k Memory 20-SOIC
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Frequency | 10MHz |
| Interface | I2C, UART, USART, LIN |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of I/Os | 33 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RoHS | Not Compliant |