The CR03AM-12-TB is a single-element rectifier diode with a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 600V and a maximum on-state current of 300mA. The diode is packaged in a TO-92 style with a plastic body and a wire terminal at the bottom. It is not qualified to any specific standard.
Checking distributor stock and pricing after the page loads.
| Hold Current | 3mA |
| JEDEC-95 Code | TO-92 |
| Leakage Current-Max | 100uA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Number of Elements | 1 |
| On-State Current-Max | 300mA |
| Package Body Material | Plastic |
| Package Shape | Round |
| Package Style | CYLINDRICALMeter |
| Qualification Status | Not Qualified |
| Repetitive Peak Off-state Voltage | 600V |
| RMS Current (Irms) | 470mA |
| Surface Mount | No |
| Terminal Form | Wire |
| Terminal Position | BOTTOM |
| RoHS | Not Compliant |