
The CR12CM-12B#B00 is a single-element diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 600V and a maximum on-state current of 12A. The diode is packaged in a TO-220AB style with a rectangular plastic case. It is compliant with RoHS and Reach SVHC regulations.
Sign in to ask questions about the Renesas CR12CM-12B#B00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas CR12CM-12B#B00 technical specifications.
| Case Connection | ANODE |
| JEDEC-95 Code | TO-220AB |
| JESD-30 Code | R-PSFM-T3 |
| Leakage Current-Max | 5mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Number of Elements | 1 |
| On-State Current-Max | 12A |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | FLANGE MOUNTMeter |
| Reach SVHC Compliant | Yes |
| Repetitive Peak Off-state Voltage | 600V |
| RMS Current (Irms) | 18.8A |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Terminal Form | Through Hole |
| Terminal Position | SINGLE |
| RoHS | Compliant |
Download the complete datasheet for Renesas CR12CM-12B#B00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.