Programmable DMA Controller 44-Pin PLCC
Checking distributor stock and pricing after the page loads.
| Category | Programmable DMA Controller |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 44 |
| Package/Case | PLCC |
| Package Family Name | LCC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |