
This N-channel silicon transistor features a maximum collector-emitter voltage of 400V and is available in a SMALL OUTLINEMeter package. The device is designed for surface mount applications and has a terminal finish of tin. The transistor element material is silicon and the package body material is plastic. The peak reflow temperature for this device is 240°C.
Checking distributor stock and pricing after the page loads.
Renesas CY25AAJ-8-T13 technical specifications.
| Collector-emitter Voltage-Max | 400V |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e0 |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Peak Reflow Temperature (Cel) | 240°C |
| Polarity/Channel Type | N-CHANNEL |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Transistor Element Material | SILICON |
| RoHS | Not Compliant |