MCU 8-bit M8C 16KB Flash 3.3V/5V 44-Pin TQFP Tray / IC MCU 8BIT 16KB FLASH 44TQFP
Renesas CY8C22545-24AXI technical specifications.
| Package/Case | LQFP |
| Core Architecture | RL78 |
| Interface | I2C, UART, USART, LIN |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 31 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Series | RL78/G13 |
| RoHS | Not Compliant |
No datasheet is available for this part.