The CY8C3446LTI-085 is a 33MHz microcontroller from Renesas, packaged in a 103-pin LQFP. It features internal oscillation and supports IrDA and SCI interfaces. Operating temperature ranges from -20°C to 75°C. The device includes peripherals such as power-on reset, pulse-width modulation, and watchdog timer, as well as direct memory access capabilities.
Checking distributor stock and pricing after the page loads.
Renesas CY8C3446LTI-085 technical specifications.
| Package/Case | LQFP |
| Frequency | 33MHz |
| Interface | IrDA, SCI |
| Max Operating Temperature | 75°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 103 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Series | H8® H8S/2600 |
| RoHS | Not Compliant |
No datasheet is available for this part.