The CY8C5367AXI-108 is a 256KB FLASH microcontroller from Renesas, packaged in a LQFP package. It features 85 I/Os and supports I2C, UART, and USART interfaces. The device operates over a temperature range of -40°C to 85°C. It includes peripherals such as a watchdog timer and DMA controller. The microcontroller has an internal oscillator and is available in a tray packaging option.
Renesas CY8C5367AXI-108 technical specifications.
| Package/Case | LQFP |
| Interface | I2C, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 85 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | WDT, DMA |
| Series | M16C™ M16C/60/62P |
| RoHS | Not Compliant |
No datasheet is available for this part.