
The D12240TE13 is a 16-bit SCI interface microcontroller from Renesas, packaged in a TQFP and designed for surface mount. It operates at a maximum frequency of 13MHz and features an internal oscillator. The device has 75 programmable I/Os and 5 timers/counters. It also includes peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer. The operating temperature range is from -20°C to 75°C, with a minimum supply voltage of 2.7V and a maximum supply voltage of 5.5V.
Sign in to ask questions about the Renesas D12240TE13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas D12240TE13 technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Frequency | 13MHz |
| Interface | SCI |
| Max Frequency | 13MHz |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 75 |
| Number of Programmable I/O | 75 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Series | H8® H8S/2200 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Renesas D12240TE13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.