Renesas D6417709SF100B technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 100MHz |
| Interface | IrDA, SCI, EBI/EMI |
| Max Frequency | 100MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Mount | Surface Mount |
| Number of I/Os | 96 |
| Number of Programmable I/O | 96 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| Radiation Hardening | No |
| Series | SuperH® SH7700 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas D6417709SF100B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.